-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, PDSO24, 10 X 7.80 MM, 2.10 MM HEIGHT, ROHS COMPLIANT, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD8LB600FS-CE2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 4:8 24SSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1281 In Stock |
|
$1.9988 / $3.9800 | Buy Now |
DISTI #
BD8LB600FS-CE2
|
Avnet Americas | Power Switch Lo Side 1A 24-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD8LB600FS-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.9344 / $2.2022 | Buy Now |
DISTI #
755-BD8LB600FS-CE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 8ch Low-side Switch 3-5.5V, SSOP-A24 RoHS: Compliant | 1785 |
|
$1.9200 / $3.9800 | Buy Now |
|
Future Electronics | Automotive 8ch Low-side switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
|
Quest Components | 1609 |
|
$3.8445 / $7.6890 | Buy Now | |
DISTI #
BD8LB600FS-CE2
|
Avnet Americas | Power Switch Lo Side 1A 24-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD8LB600FS-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.9344 / $2.2022 | Buy Now |
DISTI #
BD8LB600FS-CE2
|
Avnet Americas | Power Switch Lo Side 1A 24-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD8LB600FS-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.9344 / $2.2022 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 4:8 24SSOP | 2000 |
|
$3.7799 / $4.8152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD8LB600FS-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8LB600FS-CE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver, PDSO24, 10 X 7.80 MM, 2.10 MM HEIGHT, ROHS COMPLIANT, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 10 X 7.80 MM, 2.10 MM HEIGHT, ROHS COMPLIANT, SSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 50 µs | |
Turn-on Time | 50 µs | |
Width | 5.4 mm |