Part Details for BD9016KV-ME2 by ROHM Semiconductor
Overview of BD9016KV-ME2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9016KV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8536
|
Newark | Dc/Dc Ctrl, Aec-Q100, Sync Buck, Vqfp-48, Supply Voltage Min:3.9V, Supply Voltage Max:30V, No. Of Outputs:2 Output, Controller Ic Case Style:Vqfp, No. Of Pins:48Pins, Switching Frequency:550Khz, Topology:Synchronous Buck (Step Down), rohs Compliant: Yes |Rohm BD9016KV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5800 / $3.8000 | Buy Now |
DISTI #
846-BD9016KV-ME2TR-ND
|
DigiKey | IC REG CTRLR BUCK 48VQFP Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2218 / $2.3388 | Buy Now |
DISTI #
BD9016KV-ME2
|
Avnet Americas | DC DC Cntrlr Dual-OUT Sync Buck Controller 3.9V to 30V 48-Pin VQFP-C Embossed T/R - Tape and Reel (Alt: BD9016KV-ME2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.1502 / $2.4479 | Buy Now |
DISTI #
755-BD9016KV-ME2
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Controller RoHS: Compliant | 1500 |
|
$2.2200 / $4.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.2100 | Buy Now |
|
Quest Components | 1200 |
|
$3.6660 / $7.3320 | Buy Now | |
DISTI #
BD9016KV-ME2
|
Avnet Americas | DC DC Cntrlr Dual-OUT Sync Buck Controller 3.9V to 30V 48-Pin VQFP-C Embossed T/R - Tape and Reel (Alt: BD9016KV-ME2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.1502 / $2.4479 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK 48VQFP Min Qty: 1 | 20-Authorized Distributor |
|
$3.1400 / $5.6500 | Buy Now |
DISTI #
BD9016KV-ME2
|
Avnet Americas | DC DC Cntrlr Dual-OUT Sync Buck Controller 3.9V to 30V 48-Pin VQFP-C Embossed T/R - Tape and Reel (Alt: BD9016KV-ME2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.1502 / $2.4479 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG CTRLR BUCK 48VQFP | 1500 |
|
$3.6044 | Buy Now |
Part Details for BD9016KV-ME2
BD9016KV-ME2 CAD Models
BD9016KV-ME2 Part Data Attributes
|
BD9016KV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9016KV-ME2
ROHM Semiconductor
Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, PQFP48, VQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 10 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |