Part Details for BD9122GUL-E2 by ROHM Semiconductor
Overview of BD9122GUL-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9122GUL-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9731
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vcsp, No. Of Pins:50Pins, Output Current:300Ma, Output Rohs Compliant: Yes |Rohm BD9122GUL-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5600 | Buy Now |
DISTI #
BD9122GUL-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 300MA 8WLCSP Min Qty: 3000 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4466 / $1.5031 | Buy Now |
DISTI #
BD9122GUL-E2
|
Avnet Americas | Conv DC-DC Single Step Down 14-Pin VCSP T/R - Tape and Reel (Alt: BD9122GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.0739 / $1.2249 | Buy Now |
DISTI #
755-BD9122GUL-E2
|
Mouser Electronics | Switching Voltage Regulators High Eff. Stepdown Sw Reg 0.3A 2.5-5.5V RoHS: Compliant | 3000 |
|
$1.4200 / $1.5400 | Buy Now |
|
Future Electronics | BD Series 2.5 to 5.5 V 1000 kHz Buck SMT Switching Regulator - VCSP50L2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Quest Components | 1970 |
|
$1.2540 / $3.3440 | Buy Now | |
DISTI #
BD9122GUL-E2
|
Avnet Americas | Conv DC-DC Single Step Down 14-Pin VCSP T/R - Tape and Reel (Alt: BD9122GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.0739 / $1.2249 | Buy Now |
DISTI #
BD9122GUL-E2
|
Avnet Americas | Conv DC-DC Single Step Down 14-Pin VCSP T/R - Tape and Reel (Alt: BD9122GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.0739 / $1.2249 | Buy Now |
DISTI #
2929460RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4357 / $1.5529 | Buy Now |
DISTI #
2929460
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4357 / $1.6261 | Buy Now |
Part Details for BD9122GUL-E2
BD9122GUL-E2 CAD Models
BD9122GUL-E2 Part Data Attributes
|
BD9122GUL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9122GUL-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 0.3A, 1200kHz Switching Freq-Max, PBGA8, LEAD FREE, VCSP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA8,2X4,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PBGA-B8 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.1 mm |
Alternate Parts for BD9122GUL-E2
This table gives cross-reference parts and alternative options found for BD9122GUL-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9122GUL-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9122GUL | Switching Regulator, Current-mode, 0.3A, 1200kHz Switching Freq-Max, PBGA8, LEAD FREE, VCSP-8 | ROHM Semiconductor | BD9122GUL-E2 vs BD9122GUL |