-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Switching Controller, Voltage-mode, 2A, 2500kHz Switching Freq-Max, PDSO25, LEAD FREE, HSOP-25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6740
|
Newark | Dc/Dc Conv, Buck, 85Degc, Input Voltage Min:6V, Input Voltage Max:18V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Hsop, No. Of Pins:25Pins, Output Current - Output 1:1.8A, Output Current - Output 2:1.8A, Output Voltage - Rohs Compliant: Yes |Rohm BD9302FP-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 86 |
|
$4.4300 / $7.8200 | Buy Now |
DISTI #
BD9302FP-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 1.8A DL 25HSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1465 In Stock |
|
$3.9150 / $9.3000 | Buy Now |
DISTI #
BD9302FP-E2
|
Avnet Americas | Conv DC-DC Dual Step Down 27-Pin(25+2Tab) HSOP T/R - Tape and Reel (Alt: BD9302FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.0420 / $3.4632 | Buy Now |
DISTI #
755-BD9302FP-E2
|
Mouser Electronics | Switching Voltage Regulators REG SW 2CH 2A RoHS: Compliant | 1988 |
|
$3.9100 / $7.5200 | Buy Now |
|
Future Electronics | BD Series 6 to 18 V 2500 kHz Buck SMT Switching Regulator - HSOP-25 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$3.1200 | Buy Now |
|
Quest Components | 2A DUAL SWITCHING CONTROLLER, 2500KHZ SWITCHING FREQ-MAX, PDSO25 | 1609 |
|
$1.8255 / $3.6510 | Buy Now |
DISTI #
BD9302FP-E2
|
Avnet Silica | Conv DC-DC Dual Step Down 27-Pin(25+2Tab) HSOP T/R (Alt: BD9302FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900662921
|
Chip1Stop | Conv DC-DC Step Down Dual-Out 2A 27-Pin(25+2Tab) HSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$4.5500 / $6.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9302FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9302FP-E2
ROHM Semiconductor
Dual Switching Controller, Voltage-mode, 2A, 2500kHz Switching Freq-Max, PDSO25, LEAD FREE, HSOP-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SSOP, SOP32,.3,32 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G25 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP32,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |