-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 8-Segment, PDSO24, 15 X 7.80 MM, 2.01 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, SOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6752
|
Newark | Led Driver, Boost, 150Khz, Sop-24, Device Topology:Boost (Step Up), Input Voltage Min:11V, Input Voltage Max:35V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:150Khz, No. Of Outputs:2Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Rohm BD9483F-GE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36 |
|
$1.9000 | Buy Now |
DISTI #
BD9483F-GE2CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 24SOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
BD9483F-GE2
|
Avnet Americas | LED Driver Boost 2-Ch Analog/PWM 24-Pin SOP Emboss T/R - Tape and Reel (Alt: BD9483F-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.3650 / $1.5540 | Buy Now |
DISTI #
755-BD9483F-GE2
|
Mouser Electronics | LED Lighting Drivers Bi-directional zener diodes RoHS: Compliant | 0 |
|
$1.3500 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Bristol Electronics | 1454 |
|
RFQ | ||
|
Quest Components | 1163 |
|
$1.6200 / $3.2400 | Buy Now | |
|
Quest Components | 37 |
|
$2.1520 / $3.2280 | Buy Now | |
DISTI #
BD9483F-GE2
|
Avnet Americas | LED Driver Boost 2-Ch Analog/PWM 24-Pin SOP Emboss T/R - Tape and Reel (Alt: BD9483F-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.3650 / $1.5540 | Buy Now |
DISTI #
BD9483F-GE2
|
Avnet Americas | LED Driver Boost 2-Ch Analog/PWM 24-Pin SOP Emboss T/R - Tape and Reel (Alt: BD9483F-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.3650 / $1.5540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9483F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9483F-GE2
ROHM Semiconductor
LED Driver, 8-Segment, PDSO24, 15 X 7.80 MM, 2.01 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, SOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 15 X 7.80 MM, 2.01 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, SOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.01 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm | |
fmax-Min | 0.05 MHz |