Part Details for BD9483FV-GE2 by ROHM Semiconductor
Overview of BD9483FV-GE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BD9483FV-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6753
|
Newark | Led Driver, Boost, 150Khz, Ssop-B24, Device Topology:Boost (Step Up), Input Voltage Min:11V, Input Voltage Max:35V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:150Khz, No. Of Outputs:2Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Rohm BD9483FV-GE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$1.9000 | Buy Now |
DISTI #
BD9483FV-GE2CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 24SSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
BD9483FV-GE2
|
Avnet Americas | LED Driver Boost 2-Ch Analog/PWM 24-Pin SOP Emboss T/R - Tape and Reel (Alt: BD9483FV-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.3650 / $1.5540 | Buy Now |
DISTI #
755-BD9483FV-GE2
|
Mouser Electronics | LED Lighting Drivers 4.5V Drive Nch MOSFET RoHS: Compliant | 0 |
|
$1.3500 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
DISTI #
36526833
|
Verical | LED Driver 6000uA Supply Current 24-Pin SSOP-B T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1201 | Americas - 50 |
|
$1.7460 | Buy Now |
|
Quest Components | 40 |
|
$2.1520 / $3.2280 | Buy Now | |
DISTI #
BD9483FV-GE2
|
Avnet Americas | LED Driver Boost 2-Ch Analog/PWM 24-Pin SOP Emboss T/R - Tape and Reel (Alt: BD9483FV-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.3650 / $1.5540 | Buy Now |
DISTI #
BD9483FV-GE2
|
Avnet Americas | LED Driver Boost 2-Ch Analog/PWM 24-Pin SOP Emboss T/R - Tape and Reel (Alt: BD9483FV-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.3650 / $1.5540 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 50 |
|
$1.0760 / $2.1530 | Buy Now |
Part Details for BD9483FV-GE2
BD9483FV-GE2 CAD Models
BD9483FV-GE2 Part Data Attributes
|
BD9483FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9483FV-GE2
ROHM Semiconductor
LED Driver, 8-Segment, PDSO24, 7.80 X 7.60 MM, 1.35 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm | |
fmax-Min | 0.05 MHz |