Part Details for BD9486F-GE2 by ROHM Semiconductor
Overview of BD9486F-GE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD9486F-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6754
|
Newark | Led Driver, Boost, 800Khz, Sop-16, Device Topology:Boost (Step Up), Input Voltage Min:9V, Input Voltage Max:18V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:800Khz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driverrohs Compliant: Yes |Rohm BD9486F-GE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2509 |
|
$0.7330 / $1.6000 | Buy Now |
DISTI #
BD9486F-GE2CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16SOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2433 In Stock |
|
$0.6024 / $1.5500 | Buy Now |
DISTI #
BD9486F-GE2
|
Avnet Americas | 1ch Boost-Up Type White LED Driver for Large LCD 9V to 18V Supply Voltage 2.6mA Operating Current Over-Voltage Protection 16-Pin SOP Emboss T/R - Tape and Reel (Alt: BD9486F-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6058 / $0.6897 | Buy Now |
DISTI #
755-BD9486F-GE2
|
Mouser Electronics | LED Lighting Drivers Nch 30V 5.5A Power MOSFET RoHS: Compliant | 4637 |
|
$0.6020 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6220 | Buy Now |
DISTI #
67387570
|
Verical | LED Driver 5200uA Supply Current 16-Pin SOP T/R Min Qty: 105 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.6780 / $0.7805 | Buy Now |
DISTI #
66717722
|
Verical | LED Driver 5200uA Supply Current 16-Pin SOP T/R Min Qty: 105 Package Multiple: 1 Date Code: 2101 | Americas - 860 |
|
$0.7222 / $0.7805 | Buy Now |
DISTI #
53470593
|
Verical | LED Driver 5200uA Supply Current 16-Pin SOP T/R Min Qty: 92 Package Multiple: 1 Date Code: 1747 | Americas - 325 |
|
$0.3263 / $0.3413 | Buy Now |
|
Quest Components | 2688 |
|
$0.6135 / $2.0450 | Buy Now | |
DISTI #
BD9486F-GE2
|
Avnet Americas | 1ch Boost-Up Type White LED Driver for Large LCD 9V to 18V Supply Voltage 2.6mA Operating Current Over-Voltage Protection 16-Pin SOP Emboss T/R - Tape and Reel (Alt: BD9486F-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6058 / $0.6897 | Buy Now |
Part Details for BD9486F-GE2
BD9486F-GE2 CAD Models
BD9486F-GE2 Part Data Attributes
|
BD9486F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9486F-GE2
ROHM Semiconductor
LED Driver, 4-Segment, PDSO16, 10 X 6.20 MM, 1.71 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 10 X 6.20 MM, 1.71 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 0.002 MHz |