-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display Driver, PDSO18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9488F-GE2CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 18SOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3598 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Ameya Holding Limited | IC LED DVR BOOST 1CH SOP18 Min Qty: 1 | 50-Authorized Distributor |
|
$0.7082 / $1.1331 | Buy Now |
DISTI #
BD9488F-GE2
|
Avnet Asia | LED Driver Boost 1-Ch Analog/PWM 18-Pin SOP Emboss T/R (Alt: BD9488F-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 37 |
|
$0.5900 / $1.2620 | Buy Now |
DISTI #
2929415
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9966 / $2.0152 | Buy Now |
DISTI #
2929415RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9966 / $1.4656 | Buy Now |
DISTI #
2929415RL
|
Farnell | LED DRIVER, -40 TO 85DEG C, SOP-18 RoHS: Compliant Min Qty: 2000 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
$0.8240 | Buy Now |
DISTI #
2929415
|
Farnell | LED DRIVER, -40 TO 85DEG C, SOP-18 RoHS: Compliant Min Qty: 2000 Lead time: 45 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8240 | Buy Now |
|
Perfect Parts Corporation | 8602 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9488F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9488F-GE2
ROHM Semiconductor
Display Driver, PDSO18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-PDSO-G18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |