Part Details for BD9489F-GE2 by ROHM Semiconductor
Overview of BD9489F-GE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9489F-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9489F-GE2CT-ND
|
DigiKey | IC LED DVR BOOST 1CH SOP16 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2482 In Stock |
|
$0.7007 / $1.5400 | Buy Now |
DISTI #
755-BD9489F-GE2
|
Mouser Electronics | LED Lighting Drivers 1ch Boost White LED Driver for LCD RoHS: Compliant | 2500 |
|
$0.7010 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7420 | Buy Now |
|
Bristol Electronics | 444 |
|
RFQ | ||
|
Quest Components | 355 |
|
$1.0371 / $2.2424 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 50 |
|
$0.4880 / $1.2390 | Buy Now |
Part Details for BD9489F-GE2
BD9489F-GE2 CAD Models
BD9489F-GE2 Part Data Attributes
|
BD9489F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9489F-GE2
ROHM Semiconductor
LED Driver, 4-Segment, PDSO16, 10 X 6.20 MM, 1.71MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 0.002 MHz |