-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 3A, 132kHz Switching Freq-Max, BICMOS, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6760
|
Newark | Dc/Dc Conv, Buck, 110Khz, 85Degc, Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:35V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-220Fp, No. Of Pins:5Pins, Output Current:3A, Output Voltage Min:1V, Rohs Compliant: Yes |Rohm BD9702T-V5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9100 / $2.6200 | Buy Now |
DISTI #
BD9702T-V5CT-ND
|
DigiKey | IC REG BUCK ADJ 3A TO220FP-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
483 In Stock |
|
$1.6475 / $4.8300 | Buy Now |
DISTI #
BD9702T-V5
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 35V 5-Pin(5+Tab) TO-220FP(V5) - Tape and Reel (Alt: BD9702T-V5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.7134 / $1.9506 | Buy Now |
DISTI #
755-BD9702T-V5
|
Mouser Electronics | Switching Voltage Regulators Conv DC-DC Single Step Down 4V to 35V 5-Pin (5+Tab) TO-220FP RoHS: Compliant | 419 |
|
$1.6700 / $3.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.7600 | Buy Now |
DISTI #
38626809
|
Verical | Conv DC-DC 4V to 35V Step Down Single-Out 1V to 32V Automotive 5-Pin(5+Tab) TO-220FP(V5) T/R Min Qty: 39 Package Multiple: 1 Date Code: 2001 | Americas - 332 |
|
$1.7818 / $1.9774 | Buy Now |
DISTI #
82750273
|
Verical | Conv DC-DC 4V to 35V Step Down Single-Out 1V to 32V Automotive 5-Pin(5+Tab) TO-220FP(V5) T/R Min Qty: 8 Package Multiple: 1 | Americas - 100 |
|
$2.6375 / $4.2250 | Buy Now |
|
Quest Components | 265 |
|
$2.4272 / $3.9360 | Buy Now | |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A TO220FP-5 Min Qty: 1 | 50-Authorized Distributor |
|
$1.7518 / $2.9781 | Buy Now |
DISTI #
BD9702T-V5
|
Avnet Silica | Conv DC-DC Single Step Down 4V to 35V 5-Pin(5+Tab) TO-220FP(V5) (Alt: BD9702T-V5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9702T-V5
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9702T-V5
ROHM Semiconductor
Switching Regulator, Voltage-mode, 3A, 132kHz Switching Freq-Max, BICMOS, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 132 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BD9702T-V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9702T-V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9702T | Switching Regulator, Voltage-mode, 3A, 132kHz Switching Freq-Max, BICMOS, TO-220, 5 PIN | ROHM Semiconductor | BD9702T-V5 vs BD9702T |