-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, PSSO7, ROHS COMPLIANT, HRP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2996
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 7V-35Vin, 1V-35Vout, 2Aout, To-263-7 Rohs Compliant: Yes |Rohm BD9778HFP-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4600 / $4.6700 | Buy Now |
DISTI #
BD9778HFPCT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 2A HRP7 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1940 In Stock |
|
$2.1000 / $4.5000 | Buy Now |
DISTI #
BD9778HFP-TR
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 7V to 35V Input 8-Pin(7+Tab) HRP T/R - Tape and Reel (Alt: BD9778HFP-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1840 / $2.4864 | Buy Now |
DISTI #
755-BD9778HFP-TR
|
Mouser Electronics | Switching Voltage Regulators IC SW 2A P-CH MOSF STDN RoHS: Compliant | 1148 |
|
$2.1000 / $4.4900 | Buy Now |
|
Future Electronics | BD Series 7 to 35 V 500 kHz Buck SMT Switching Regulator - HRP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
|
Bristol Electronics | 1693 |
|
RFQ | ||
|
Quest Components | 2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PSSO7 | 2665 |
|
$2.0385 / $4.0770 | Buy Now |
|
Quest Components | 2 A SWITCHING REGULATOR, 500 kHz SWITCHING FREQ-MAX, PSSO7 | 1354 |
|
$2.5313 / $5.0625 | Buy Now |
DISTI #
BD9778HFP-TR
|
TME | IC: PMIC, DC/DC converter, Uin: 7÷35VDC, Uout: 1÷35VDC, 2A, HRP7 Min Qty: 1 | 0 |
|
$1.4100 / $1.8100 | RFQ |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uoper: 7÷35V, Uout: 1÷35V, HRP7, buck Min Qty: 1 | 25-Authorized Distributor |
|
$1.8700 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9778HFP-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9778HFP-TR
ROHM Semiconductor
Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, PSSO7, ROHS COMPLIANT, HRP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, HRP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 35V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | R-PSSO-G7 | |
Length | 9.395 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.4,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.005 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for BD9778HFP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9778HFP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS561208DDCT | 4.5V to 17V Input, 1A Output, Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | BD9778HFP-TR vs TPS561208DDCT |
BD90610EFJ-CTR | Switching Regulator, | ROHM Semiconductor | BD9778HFP-TR vs BD90610EFJ-CTR |
BD9778HFP | Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | BD9778HFP-TR vs BD9778HFP |