-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Switching Controller, Voltage-mode, 3000kHz Switching Freq-Max, PDSO20, ROHS COMPLIANT, HTSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9851EFV-E2CT-ND
|
DigiKey | IC REG CTRLR BUCK/BST 20HTSSOP-B Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2431 In Stock |
|
$1.9237 / $3.9800 | Buy Now |
DISTI #
BD9851EFV-E2
|
Avnet Americas | DC DC Cntrlr Dual-OUT Step Up/Step Down 4V to 18V Input 20-Pin HTSSOP-B T/R - Tape and Reel (Alt: BD9851EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4547 / $1.6561 | Buy Now |
DISTI #
755-BD9851EFV-E2
|
Mouser Electronics | Switching Controllers REG CTRLR 2-CH RoHS: Compliant | 1808 |
|
$1.9900 / $3.9800 | Buy Now |
|
Future Electronics | BD Series 4 to 18 V 3000 kHz Buck/Boost SMT Switching Regulator - HTSSOP-B20 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.0700 / $2.2200 | Buy Now |
DISTI #
66385937
|
Verical | DC/DC Cntrlr Dual-OUT Step Down/Step Up 3000kHz 20-Pin HTSSOP-B EP T/R Min Qty: 34 Package Multiple: 1 Date Code: 2249 | Americas - 4695 |
|
$0.7688 / $0.9313 | Buy Now |
DISTI #
65185297
|
Verical | DC/DC Cntrlr Dual-OUT Step Down/Step Up 3000kHz 20-Pin HTSSOP-B EP T/R Min Qty: 45 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$1.4053 / $1.6805 | Buy Now |
DISTI #
62127956
|
Verical | DC/DC Cntrlr Dual-OUT Step Down/Step Up 3000kHz 20-Pin HTSSOP-B EP T/R Min Qty: 45 Package Multiple: 1 Date Code: 2201 | Americas - 1900 |
|
$1.4370 / $1.6805 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, 3000 kHz SWITCHING FREQ-MAX, PDSO20 | 4961 |
|
$1.4295 / $3.8120 | Buy Now |
DISTI #
BD9851EFV-E2
|
Avnet Americas | DC DC Cntrlr Dual-OUT Step Up/Step Down 4V to 18V Input 20-Pin HTSSOP-B T/R - Tape and Reel (Alt: BD9851EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4547 / $1.6561 | Buy Now |
|
Ameya Holding Limited | BD Series 4 to 18 V 3000 kHz Buck/Boost SMT Switching Regulator - HTSSOP-B20 Min Qty: 1 | 30-Authorized Distributor |
|
$1.6500 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9851EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9851EFV-E2
ROHM Semiconductor
Dual Switching Controller, Voltage-mode, 3000kHz Switching Freq-Max, PDSO20, ROHS COMPLIANT, HTSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BD9851EFV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9851EFV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9851EFV | Dual Switching Controller, Voltage-mode, 3000kHz Switching Freq-Max, PDSO20, ROHS COMPLIANT, HTSSOP-20 | ROHM Semiconductor | BD9851EFV-E2 vs BD9851EFV |