Part Details for BD9A100MUV-E2 by ROHM Semiconductor
Overview of BD9A100MUV-E2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD9A100MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7424
|
Newark | Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.7V-5.5Vin, 800Mv-3.85Vout, 1Aout, Vqfn-16 Rohs Compliant: Yes |Rohm BD9A100MUV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.7900 | Buy Now |
DISTI #
BD9A100MUV-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 1A 16VQFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2990 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
BD9A100MUV-E2
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin QFN Embossed T/R - Tape and Reel (Alt: BD9A100MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3072 / $0.3504 | Buy Now |
DISTI #
755-BD9A100MUV-E2
|
Mouser Electronics | Switching Voltage Regulators 2.7-5.5Vin,1A Integr MOSFET RoHS: Compliant | 2980 |
|
$0.3020 / $0.9100 | Buy Now |
|
Future Electronics | 2.7V to 5.5V Input, 1A Integrated MOSFET Single Synchronous Buck DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3350 | Buy Now |
DISTI #
73510454
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.85V 1A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2251 | Americas - 8763 |
|
$0.2713 / $0.3562 | Buy Now |
DISTI #
66292047
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.85V 1A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2201 | Americas - 5600 |
|
$0.7260 / $0.8991 | Buy Now |
|
Quest Components | 4480 |
|
$0.6090 / $2.0300 | Buy Now | |
DISTI #
BD9A100MUV-E2
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin QFN Embossed T/R - Tape and Reel (Alt: BD9A100MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3072 / $0.3504 | Buy Now |
DISTI #
C1S625901542138
|
Chip1Stop | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.8V to 3.85V 1A 16-Pin VQFN-V EP T/R RoHS: Compliant Container: Cut Tape | 8763 |
|
$0.2020 / $0.3530 | Buy Now |
Part Details for BD9A100MUV-E2
BD9A100MUV-E2 CAD Models
BD9A100MUV-E2 Part Data Attributes:
|
BD9A100MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9A100MUV-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 1A, 1.2kHz Switching Freq-Max, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLATGE RANGE IS 0.8 TO 3.85V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1.2 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |