-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 4A, 1200kHz Switching Freq-Max, VQFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7427
|
Newark | Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.7V-5.5Vin, 800Mv-3.85Vout, 4Aout, Vqfn-16 Rohs Compliant: Yes |Rohm BD9A400MUV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3970 / $1.0200 | Buy Now |
DISTI #
BD9A400MUV-E2CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 4A 16VQFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11312 In Stock |
|
$0.3700 / $1.6100 | Buy Now |
DISTI #
BD9A400MUV-E2
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin VQFN Embossed T/R - Tape and Reel (Alt: BD9A400MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3789 / $0.4322 | Buy Now |
DISTI #
755-BD9A400MUV-E2
|
Mouser Electronics | Switching Voltage Regulators 2.7V-5.5V 4A MOSFET Sngl Sync Buck Conv RoHS: Compliant | 2230 |
|
$0.3810 / $0.9800 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Expose RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.3950 | Buy Now |
|
Quest Components | 2634 |
|
$0.6285 / $2.0950 | Buy Now | |
DISTI #
C1S625901542341
|
Chip1Stop | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.8V to 3.85V 4A 16-Pin VQFN-V EP T/R RoHS: Compliant Container: Cut Tape | 2904 |
|
$0.4400 / $0.5390 | Buy Now |
DISTI #
C1S625901547081
|
Chip1Stop | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.8V to 3.85V 4A 16-Pin VQFN-V EP T/R RoHS: Compliant | 100 |
|
$1.1300 / $1.1800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 3000 |
|
$0.4190 / $0.7920 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 293 |
|
$0.4190 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9A400MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9A400MUV-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 4A, 1200kHz Switching Freq-Max, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 TO 3.85V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |