Part Details for BD9B600MUV-E2 by ROHM Semiconductor
Overview of BD9B600MUV-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD9B600MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9B600MUV-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 6A 16VQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.7313 / $1.6600 | Buy Now |
DISTI #
BD9B600MUV-E2
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin VQFN EP Emboss T/R - Tape and Reel (Alt: BD9B600MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7130 / $0.8132 | Buy Now |
DISTI #
755-BD9B600MUV-E2
|
Mouser Electronics | Switching Voltage Regulators 2.7-5.5V 6A 30mohm Sync Buck DC/DC Conv RoHS: Compliant | 2895 |
|
$0.7030 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7430 | Buy Now |
|
Quest Components | 2766 |
|
$4.4925 / $8.9850 | Buy Now | |
DISTI #
BD9B600MUV-E2
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin VQFN EP Emboss T/R - Tape and Reel (Alt: BD9B600MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7130 / $0.8132 | Buy Now |
DISTI #
BD9B600MUV-E2
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin VQFN EP Emboss T/R - Tape and Reel (Alt: BD9B600MUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7130 / $0.8132 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 6A 16VQFN | 2578 |
|
$1.2728 / $1.6326 | Buy Now |
Part Details for BD9B600MUV-E2
BD9B600MUV-E2 CAD Models
BD9B600MUV-E2 Part Data Attributes
|
BD9B600MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9B600MUV-E2
ROHM Semiconductor
Switching Regulator, Voltage-mode, 6.5A, 2000kHz Switching Freq-Max, 3 X 3 MM, 1 MM HEIGHT, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 4.4 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |