Part Details for BD9E304FP4-EVK-001 by ROHM Semiconductor
Overview of BD9E304FP4-EVK-001 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9E304FP4-EVK-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8281
|
Newark | Eval Board, Syn Buck Dc-Dc Converter Rohs Compliant: Yes |Rohm BD9E304FP4-EVK-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4400 | Buy Now |
DISTI #
846-BD9E304FP4-EVK-001-ND
|
DigiKey | EVALUATION BOARD OF BD9E304FP4 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$34.4300 | Buy Now |
DISTI #
BD9E304FP4-EVK-001
|
Avnet Americas | EVALUATION BOARD OF BD9E304FP4 : 12V1.2V, 3.0A THIS EVK HAS BEEN DEVELOPED FOR ROHM?S SYNCHRONOUS BUCK DC/DC CONVERTER - Boxed Product (Development Kits) (Alt: BD9E304FP4-EVK-001) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$35.4510 / $40.3596 | Buy Now |
DISTI #
755-BD9E304FP4EVK001
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board of BD9E304FP4 RoHS: Compliant | 2 |
|
$45.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.3600 | Buy Now |
DISTI #
77771831
|
Verical | BD9E304FP4-EVK-001 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$41.0000 | Buy Now |
DISTI #
77770521
|
Verical | BD9E304FP4-EVK-001 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$41.1138 | Buy Now |
DISTI #
BD9E304FP4-EVK-001
|
TTI | Power Management IC Development Tools Evaluation Board of BD9E304FP4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$45.4500 | Buy Now |
DISTI #
BD9E304FP4-EVK-001
|
Avnet Americas | EVALUATION BOARD OF BD9E304FP4 : 12V1.2V, 3.0A THIS EVK HAS BEEN DEVELOPED FOR ROHM?S SYNCHRONOUS BUCK DC/DC CONVERTER - Boxed Product (Development Kits) (Alt: BD9E304FP4-EVK-001) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$35.4510 / $40.3596 | Buy Now |
|
Ameya Holding Limited | Evaluation Board of BD9E304FP4 Min Qty: 1 | 1-Authorized Distributor |
|
$34.0800 | Buy Now |