-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD9F800MUX-ZE2CT-ND
|
DigiKey | IC REG BUCK ADJ 8A 11VQFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15212 In Stock |
|
$1.4492 / $3.0000 | Buy Now |
DISTI #
BD9F800MUX-ZE2
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 28V 11-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD9F800MUX-ZE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4573 / $1.6591 | Buy Now |
DISTI #
755-BD9F800MUX-ZE2
|
Mouser Electronics | Switching Voltage Regulators 4-28V, 8A w/MOSFET Sync Buck DC/DC Conv RoHS: Compliant | 28681 |
|
$1.4400 / $2.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Quest Components | 1545 |
|
$2.1840 / $4.3680 | Buy Now | |
DISTI #
BD9F800MUX-ZE2
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 28V 11-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD9F800MUX-ZE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4573 / $1.6591 | Buy Now |
DISTI #
BD9F800MUX-ZE2
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 28V 11-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD9F800MUX-ZE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4573 / $1.6591 | Buy Now |
DISTI #
BD9F800MUX-ZE2
|
Avnet Asia | Conv DC to DC Single Step Down 4.5V to 28V 11-Pin VQFN Emboss T/R (Alt: BD9F800MUX-ZE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4.5V TO 28V INPUT, 8.0A INTEGRAT | 1932 |
|
$2.1474 / $3.5160 | Buy Now |
DISTI #
3011467RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.5651 / $2.3733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9F800MUX-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9F800MUX-ZE2
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFN-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBCC-N11 | |
Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 0.765 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |