Part Details for BD9G201EFJ-EVK-001 by ROHM Semiconductor
Overview of BD9G201EFJ-EVK-001 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SX-23BT | Renesas Electronics Corporation | Silex SX-23BT / SX-23BT-EVK (SX-23BT Evaluation Board) |
Price & Stock for BD9G201EFJ-EVK-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD9G201EFJ-EVK-001-ND
|
DigiKey | EVALUATION BOARD OF BD9G201EFJ-M Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2 In Stock |
|
$35.3742 / $35.5700 | Buy Now |
DISTI #
BD9G201EFJ-EVK-001
|
Avnet Americas | Evaluation Board of BD9G201EFJ-M : This EVK has been developed for ROHM s non-synchronous buck DC/DC converter customers - Bulk (Alt: BD9G201EFJ-EVK-001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
755-BD9G201EFJEVK01
|
Mouser Electronics | Power Management IC Development Tools Accepts a power supply input 4.5V to 42V, generates output from 1V to VCC, input voltage range of 10V to 42V and a fixed output of 5V can be produced. RoHS: Compliant | 17 |
|
$35.5700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 2 Lead time: 21 Weeks Container: Box | 0Box |
|
$36.3700 | Buy Now |
DISTI #
79004913
|
Verical | BD9G201EFJ-EVK-001 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$43.1250 | Buy Now |
DISTI #
79049078
|
Verical | BD9G201EFJ-EVK-001 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$39.3676 | Buy Now |
DISTI #
BD9G201EFJ-EVK-001
|
TTI | Power Management IC Development Tools Accepts a power supply input 4.5V to 42V, generates output from 1V to VCC, input voltage range of 10V to 42V and a fixed output of 5V can be produced. RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$34.0900 / $37.9900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1-Authorized Distributor |
|
$39.3765 | Buy Now |
DISTI #
C1S625903663550
|
Chip1Stop | Evaluation Board of BD9G201EFJ-M RoHS: Not Compliant pbFree: No Container: Bulk | 2 |
|
$34.5000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 2 |
|
$28.0680 / $33.1460 | Buy Now |