-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ8274
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Rohm BD9P155MUF-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2662 |
|
$1.1300 / $2.8400 | Buy Now |
DISTI #
846-BD9P155MUF-CE2CT-ND
|
DigiKey | IC REG BUCK 5V 1A 20VQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2472 In Stock |
|
$1.4287 / $4.3500 | Buy Now |
DISTI #
BD9P155MUF-CE2
|
Avnet Americas | Conv DC to DC Single Step Down 3.5V to 40V 20-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD9P155MUF-CE2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4859 / $1.6916 | Buy Now |
DISTI #
755-BD9P155MUF-CE2
|
Mouser Electronics | Switching Voltage Regulators Nano Pulse Control, 3.5V to 40V Input, 1A Single 2.2MHz Buck DC-DC Converter For Automotive RoHS: Compliant | 4711 |
|
$1.3900 / $3.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Quest Components | 1902 |
|
$1.5915 / $3.1830 | Buy Now | |
DISTI #
C1S625902007377
|
Chip1Stop | DC/DC Switching Regulators RoHS: Not Compliant pbFree: No Container: Cut Tape | 2476 |
|
$0.9320 / $2.9300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2428 |
|
$1.0610 / $7.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9P155MUF-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9P155MUF-CE2
ROHM Semiconductor
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |