-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 4A, 2400kHz Switching Freq-Max, VQFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0361
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Rohm BD9S402MUF-CE2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2770 / $1.0700 | Buy Now |
DISTI #
846-BD9S402MUF-CE2CT-ND
|
DigiKey | IC REG BUCK ADJ 4A VQFN16FV3030 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5858 In Stock |
|
$1.2062 / $2.7800 | Buy Now |
DISTI #
BD9S402MUF-CE2
|
Avnet Americas | Converter DC to DC Single Step Down 2.7V to 5.5V 16-Pin VQFN T/R - Tape and Reel (Alt: BD9S402MUF-CE2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1942 / $1.3622 | Buy Now |
DISTI #
755-BD9S402MUF-CE2
|
Mouser Electronics | Switching Voltage Regulators NANO RoHS: Compliant | 6743 |
|
$1.2500 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Quest Components | 2262 |
|
$1.6935 / $3.3870 | Buy Now | |
DISTI #
BD9S402MUF-CE2
|
TTI | Switching Voltage Regulators NANO RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.1800 / $1.2500 | Buy Now |
DISTI #
BD9S402MUF-CE2
|
Avnet Americas | Converter DC to DC Single Step Down 2.7V to 5.5V 16-Pin VQFN T/R - Tape and Reel (Alt: BD9S402MUF-CE2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1942 / $1.3622 | Buy Now |
DISTI #
BD9S402MUF-CE2
|
Avnet Silica | Converter DC to DC Single Step Down 2.7V to 5.5V 16-Pin VQFN T/R (Alt: BD9S402MUF-CE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9S402MUF-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9S402MUF-CE2
ROHM Semiconductor
Switching Regulator, Current-mode, 4A, 2400kHz Switching Freq-Max, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 4.125 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.7 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |