Part Details for BDCD002016102R2MS1 by Pulse Electronics Corporation
Overview of BDCD002016102R2MS1 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDCD002016102R2MS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BDCD002016102R2MS1CT-ND
|
DigiKey | FIXED IND 2.2UH 1.6A 204MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11396 In Stock |
|
$0.0376 / $0.1200 | Buy Now |
DISTI #
603-BDCD2016102R2MS1
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 14294 |
|
$0.0710 / $0.1200 | Buy Now |
Part Details for BDCD002016102R2MS1
BDCD002016102R2MS1 CAD Models
BDCD002016102R2MS1 Part Data Attributes
|
BDCD002016102R2MS1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BDCD002016102R2MS1
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
DC Resistance | 0.204 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |