Part Details for BDCH-10-63+ by Mini-Circuits
Overview of BDCH-10-63+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDCH-10-63+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-BDCH-10-63+
|
Mouser Electronics | Signal Conditioning 10 dB SMT Bi-Directional Coupler, 2 - 6 GHz, 50? RoHS: Compliant | 100 |
|
$46.7400 / $55.1400 | Buy Now |
Part Details for BDCH-10-63+
BDCH-10-63+ CAD Models
BDCH-10-63+ Part Data Attributes
|
BDCH-10-63+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BDCH-10-63+
Mini-Circuits
Bi-Directional Coupler, 2000MHz Min, 6000MHz Max, 0.25dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 52.55 dBm | |
Insertion Loss-Max | 0.25 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
Surface Mount | YES | |
VSWR-Max | 1.12 |