Part Details for BDCL00252010R68MS1 by Pulse Electronics Corporation
Overview of BDCL00252010R68MS1 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDCL00252010R68MS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1488
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BDCL00252010R68MS1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1360 | Buy Now |
DISTI #
553-BDCL00252010R68MS1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 18000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0976 | Buy Now |
DISTI #
BDCL00252010R68MS1
|
Avnet Americas | Inductor Power Molded/Shielded Multilayer 0.68uH 20% 2MHz 2.9A 1008 T/R - Tape and Reel (Alt: BDCL00252010R68MS1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0821 / $0.0934 | Buy Now |
DISTI #
673-BDCL252010R68MS1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.0940 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0855 / $0.1024 | Buy Now |