-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bi-Directional Coupler, 1700MHz Min, 3400MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, HERMETIC SEALED, FV1206-1, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP442BDCNT | Texas Instruments | Dual Remote and Local Temp Sensor with Auto Beta, N-Factor and Series-R Correction in SOT-23 8-SOT-23 -40 to 125 | |
TMP442BDCNR | Texas Instruments | Dual Remote and Local Temp Sensor with Auto Beta, N-Factor and Series-R Correction in SOT-23 8-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BDCN-14-342+CT-ND
|
DigiKey | RF DIR CPLR 1.7GHZ-3.4GHZ 6SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3900 In Stock |
|
$2.9880 / $5.4400 | Buy Now |
DISTI #
139-BDCN-14-342
|
Mouser Electronics | Signal Conditioning BI-DIR COUP / SURF MT / RoHS RoHS: Compliant | 3295 |
|
$3.1200 / $4.9300 | Buy Now |
|
LCSC | 47.7dB 15.5dB 1.7GHz3.4GHz SMD-6P RF Directional Coupler ROHS | 6 |
|
$3.1822 / $4.3027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDCN-14-342+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BDCN-14-342+
Mini-Circuits
Bi-Directional Coupler, 1700MHz Min, 3400MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, HERMETIC SEALED, FV1206-1, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 42.04 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3400 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.22 |