Part Details for BDH010A by Essentra Components
Overview of BDH010A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDH010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5617-ND
|
DigiKey | PUSH FIT BUMPER: COMPATIBLE HOLE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
29825 In Stock |
|
$0.0672 / $0.1300 | Buy Now |
DISTI #
144-BDH010A
|
Mouser Electronics | Bumpers / Feet DOMED HD SPLIT STEM BUMPER:NYL NATURAL RoHS: Compliant | 0 |
|
$0.0860 | Order Now |
DISTI #
71255536
|
RS | DOMED HD SPLIT STEM BUMPER:NYL NATURAL | Essentra Components BDH010A RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks | 0 |
|
$0.0954 | Buy Now |
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 1.2 mm (0.046 in) - Overall Height - 7.8 mm (0.307 in) - Maximum Compatible Hole Diameter - 3.8 mm (0.150 in) - Minimum Compatible Hole Diameter - 3.8 mm (0.150 in) RoHS: Compliant | 0 |
|
$0.0888 / $0.1859 | Buy Now |
Part Details for BDH010A
BDH010A CAD Models
BDH010A Part Data Attributes
|
BDH010A
Essentra Components
Buy Now
|
Compare Parts:
BDH010A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |