Part Details for BDK16.05A500L5-5-3M by Baumer Electric Ag
Overview of BDK16.05A500L5-5-3M by Baumer Electric Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDK16.05A500L5-5-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mini Encoder With Solid Shaft ø5 mm - ø30 mm Housing - 5 VDC - 500 Pulses Per Revolution - IP64 - Cable 1m Radial. RoHS: Compliant |
2 In Stock |
|
$589.1900 / $627.8600 | Buy Now |
|
Master Electronics | Mini Encoder With Solid Shaft ø5 mm - ø30 mm Housing - 5 VDC - 500 Pulses Per Revolution - IP64 - Cable 1m Radial. RoHS: Compliant |
2 In Stock |
|
$589.1900 / $627.8600 | Buy Now |