BDX54A
Description: Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN

Overview of BDX54A by Power Innovations International, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Telecommunications Automotive

CAD Models for BDX54A by Power Innovations International, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BDX54A by Power Innovations International, Inc.

BDX54A
Power Innovations International, Inc.
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER INNOVATIONS LTD
Package Description
TO-220, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
60 V
Configuration
DARLINGTON
DC Current Gain-Min (hFE)
750
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BDX54A
    Power Innovations International, Inc.
    Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
    VS

Related Parts for BDX54A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDX54A by Power Innovations International, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDX54A by Power Innovations International, Inc.

Select Manufacturer
Which Manufacturer of BDX54A would you like to use for your alert(s)?
  • Please alert me when BDX54A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BDX54A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDX54A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BDX54A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDX54A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDX54A by Power Innovations International, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: