Part Details for BE-2RV-A2 by Honeywell Sensing and Control
Overview of BE-2RV-A2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BE-2RV-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F5050
|
Newark | Micro Sw, Straight Lever, Spdt, 25A 250V, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:25A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell BE-2RV-A2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70302136
|
RS | Basic Switch, SPDT, 25 Amps @ 250 Vac, Straight Lever, Screw Terminals | Honeywell BE-2RV-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 76 |
|
$9.2200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
281 In Stock |
|
$6.7300 / $16.7200 | Buy Now |
DISTI #
65013238
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 25A 480VAC 1491.4VA 0.7N Screw Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 281 |
|
$16.1261 / $20.6165 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
281 In Stock |
|
$6.7300 / $16.7200 | Buy Now |
Part Details for BE-2RV-A2
BE-2RV-A2 CAD Models
BE-2RV-A2 Part Data Attributes
|
BE-2RV-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BE-2RV-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 17.86mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 17.86 mm | |
Body Breadth | 17.45 mm | |
Body Height | 30.1 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 25A@480VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 480 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.7 N | |
Pre-Travel-Max | 15.88 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |