Part Details for BE-7804 by Bahco
Overview of BE-7804 by Bahco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE-7804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C4525
|
Newark | Nut Driver, 4X125Mm, Drive Size - Metric:4Mm, Blade Length - Metric:125Mm, Overall Length - Metric:247Mm, Drive Size - Imperial:-, Blade Length - Imperial:4.9", Overall Length - Imperial:9.7", Product Range:-, Blade Length:125Mm, Rohs Compliant: Na |Ergo Bahco BE-7804 (Alternate Part Number: 7314151838881 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$22.5800 / $27.5000 | Buy Now |
DISTI #
06L6782
|
Bürklin Elektronik | Socket wrench, internal hexagon, 4 mm, L 247 mm, BE-7804 Min Qty: 1 | 2 |
|
$12.5957 / $16.9271 | Buy Now |
DISTI #
7238241
|
element14 Asia-Pacific | NUT DRIVER, 4X125MM RoHS: Not Compliant Min Qty: 1 Container: Each | 5 |
|
$22.1365 | Buy Now |
DISTI #
7238241
|
Farnell | NUT DRIVER, 4X125MM RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 5 |
|
$20.5857 | Buy Now |