Part Details for BE-8155 by Bahco
Overview of BE-8155 by Bahco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8155H | Rochester Electronics LLC | Parallel I/O Port, 22 I/O, NMOS, PDIP40, PLASTIC, DIP-40 | |
D8155H-2 | Rochester Electronics LLC | 8155H - SRAM, 256x8, With I/O Ports and Timer | |
LPS4018-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for BE-8155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C4543
|
Newark | Screwdriver, Slot, 6.5X50Mm, Tip Size:6.5Mm, Blade Length:125Mm, Overall Length:247Mm, Product Range:-, Handle Type:Ergonomic, Screwdriver Type:Slotted, Tip/Nozzle Size:6.5Mm, Tip/Nozzle Style:Flared Slot, Tip Size A X B:6.5 X Rohs Compliant: Na |Ergo Bahco BE-8155 (Alternate Part Number: 7314150010721 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$15.6200 / $18.1600 | Buy Now |
DISTI #
SA.BE8155
|
TME | Screwdriver, slot, 6,5x1,2mm, Blade length: 125mm Min Qty: 1 | 1 |
|
$10.6900 / $11.7400 | Buy Now |