Part Details for BE-8630S by Bahco
Overview of BE-8630S by Bahco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE-8630S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.BE8630S
|
TME | Screwdriver, insulated, Phillips, PH3, Blade length: 150mm, 1kVAC Min Qty: 1 | 0 |
|
$20.6700 / $21.4100 | RFQ |
DISTI #
06L4833
|
Bürklin Elektronik | VDE screwdriver, PH3, Phillips, BL 150 mm, L 272 mm, BE-8630S Min Qty: 1 | 3 |
|
$14.5264 | Buy Now |