Part Details for BE-8910 by Bahco
Overview of BE-8910 by Bahco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89100-039TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.00mm (0.079in) Pitch.. | |
89100-040TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.00mm (0.079in) Pitch.. | |
UPD789102AMC(A)-XXX-5A4 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for BE-8910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C4572
|
Newark | Screwdriver, Torx T10X65Mm, Torx Tip Size:T10, Blade Length:65Mm, Overall Length:187Mm, Product Range:-, Driver Type:T10, Handle Type:Ergonomic, Screwdriver Type:Torx, Tip/Nozzle Size:T10, Tip/Nozzle Style:Torx Rohs Compliant: Na |Ergo Bahco BE-8910 (Alternate Part Number: 7314150027767 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$10.2200 / $14.5600 | Buy Now |
DISTI #
SA.BE8910
|
TME | Screwdriver, Torx®, TX10, Blade length: 75mm, Overall len: 197mm Min Qty: 1 | 5 |
|
$7.7000 / $8.4600 | Buy Now |