Part Details for BE-R2420-A2 by Honeywell Sensing and Control
Overview of BE-R2420-A2 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE-R2420-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0907
|
Newark | Large Basic Switch/Honeywell |Honeywell BE-R2420-A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.5900 / $165.5000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
221 Partner Stock |
|
$93.4800 / $122.7600 | Buy Now |
DISTI #
38386067
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 25A 480VAC 1118.55VA 4.73N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 221 |
|
$95.1400 / $102.7400 | Buy Now |
DISTI #
BER2420A2-HON
|
TME | BE-R2420-A2 Min Qty: 1 | 221 |
|
$108.1858 / $129.8177 | Buy Now |
DISTI #
C1S315200065657
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 25A 480VAC 1118.55VA 4.73N Screw Mount RoHS: Compliant | 221 |
|
$91.6000 / $126.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250/480 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
221 Partner Stock |
|
$93.4800 / $122.7600 | Buy Now |