Part Details for BE25S-01SP1-10.0-02-1000 by Samtec Inc
Overview of BE25S-01SP1-10.0-02-1000 by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Part Details for BE25S-01SP1-10.0-02-1000
BE25S-01SP1-10.0-02-1000 CAD Models
BE25S-01SP1-10.0-02-1000 Part Data Attributes
|
BE25S-01SP1-10.0-02-1000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BE25S-01SP1-10.0-02-1000
Samtec Inc
Cable Assembly, 1 Conductor(s), 25AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | FERRULE | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.162 mm2 | |
DIN Conformance | NO | |
Diameter | 2.057 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Resistance | 0.105 Ω | |
Shielding | YES | |
Stranding | 1X25 | |
Wire Gauge | 25 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |