Part Details for BE40A-M-92SP-2-2-03-0152 by Samtec Inc
Overview of BE40A-M-92SP-2-2-03-0152 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BE40A-M-92SP-2-2-03-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BE40A-M-92SP-2-2-03-0152-ND
|
DigiKey | 50 GHZ, BULLS EYE : DOUBLE ROW, Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BE40A-M-92SP-2-2-0
|
Avnet Americas | 50 GHz, Bulls Eye High-Performance Test Asse - Bulk (Alt: BE40A-M-92SP-2-2-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8d462cd7c1c4c38207ee1
|
Samtec | 50 GHz, Bulls Eye® High-Performance Test Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for BE40A-M-92SP-2-2-03-0152
BE40A-M-92SP-2-2-03-0152 CAD Models
BE40A-M-92SP-2-2-03-0152 Part Data Attributes
|
BE40A-M-92SP-2-2-03-0152
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BE40A-M-92SP-2-2-03-0152
Samtec Inc
Cable Assembly, 6 Conductor(s), 23AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Finish | GOLD | |
Connector Side1 | RF CONNECTOR | |
Connector Side2 | STRAIGHT PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.26 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Shielding | YES | |
Stranding | 1X23 | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |