Part Details for BE40C-24SP-2-02-0250 by Samtec Inc
Overview of BE40C-24SP-2-02-0250 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE40C-24SP-2-02-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BE40C-24SP-2-02-0250-ND
|
DigiKey | REPLACEMENT CABLE FOR 50 GHZ Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for BE40C-24SP-2-02-0250
BE40C-24SP-2-02-0250 CAD Models
BE40C-24SP-2-02-0250 Part Data Attributes
|
BE40C-24SP-2-02-0250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BE40C-24SP-2-02-0250
Samtec Inc
Cable Assembly, 2 Conductor(s), 23AWG, 165V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | POGO PIN | |
Connector Side2 | 2.4MM PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.25 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 165 V | |
Resistance | 0.071 Ω | |
Shielding | YES | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |