BE40C-92SP-5-02-1000
Samtec Inc
Description: Cable Assembly, 2 Conductor(s), 23AWG, 165V, Communication Cable,

Overview of BE40C-92SP-5-02-1000 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10005639-11109LF Amphenol Communications Solutions Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch

Price & Stock for BE40C-92SP-5-02-1000 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-BE40C-92SP-5-02-1000-ND
DigiKey REPLACEMENT CABLE FOR 50 GHZ Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for BE40C-92SP-5-02-1000 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BE40C-92SP-5-02-1000 by Samtec Inc

BE40C-92SP-5-02-1000
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
Conductor Finish
SILVER
Conductor Material
COPPER ALLOY
Connector Side1
POGO PIN
Connector Side2
2.92MM PLUG
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.258 mm2
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
FLUORINATED ETHYLENE PROPYLENE
Jacket Material
FLUORINATED ETHYLENE PROPYLENE
Length
1 mm
MIL Conformance
NO
Number of Conductors
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Rated Voltage
165 V
Resistance
0.071 Ω
Shielding
YES
Wire Gauge
23 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. BE40C-92SP-5-02-1000
    Samtec Inc
    Cable Assembly, 2 Conductor(s), 23AWG, 165V, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BE40C-92SP-5-02-1000 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BE40C-92SP-5-02-1000 by Samtec Inc

Select Manufacturer
Which Manufacturer of BE40C-92SP-5-02-1000 would you like to use for your alert(s)?
  • Please alert me when BE40C-92SP-5-02-1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BE40C-92SP-5-02-1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BE40C-92SP-5-02-1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BE40C-92SP-5-02-1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BE40C-92SP-5-02-1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BE40C-92SP-5-02-1000 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: