BE70A-S-18SJ-2-2-08-0200
Samtec Inc
Description: Cable Assembly, 8 Conductor(s), Communication Cable,

Overview of BE70A-S-18SJ-2-2-08-0200 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDVVYG0002-002M Amphenol Cables on Demand Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6')
SF-NDYYYH0002-002M Amphenol Cables on Demand Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD
CO-058BNCX200-200 Amphenol Cables on Demand Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft

Price & Stock for BE70A-S-18SJ-2-2-08-0200 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-BE70A-S-18SJ-2-2-08-0200-ND
DigiKey 70 GHZ, BULLS EYE: DOUBLE ROW, H Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # BE70A-S-18SJ-2-2-0
Avnet Americas 70 GHz, Bulls Eye High-Performance Test Asse - Bulk (Alt: BE70A-S-18SJ-2-2-0) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 60ffc7acabf2fb4e0ebdcfc9
Samtec 70 GHz, Bulls Eye® High-Performance Test Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag 0
Buy Now

CAD Models for BE70A-S-18SJ-2-2-08-0200 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BE70A-S-18SJ-2-2-08-0200 by Samtec Inc

BE70A-S-18SJ-2-2-08-0200
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
Connector Side1
RF CONNECTOR
Connector Side2
STRAIGHT JACK
Connector Support Type
CABLE ASSEMBLY
DIN Conformance
NO
IEC Conformance
NO
Length
0.2 mm
MIL Conformance
NO
Number of Conductors
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Shielding
YES
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. BE70A-S-18SJ-2-2-08-0200
    Samtec Inc
    Cable Assembly, 8 Conductor(s), Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BE70A-S-18SJ-2-2-08-0200 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BE70A-S-18SJ-2-2-08-0200 by Samtec Inc

Select Manufacturer
Which Manufacturer of BE70A-S-18SJ-2-2-08-0200 would you like to use for your alert(s)?
  • Please alert me when BE70A-S-18SJ-2-2-08-0200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BE70A-S-18SJ-2-2-08-0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BE70A-S-18SJ-2-2-08-0200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BE70A-S-18SJ-2-2-08-0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BE70A-S-18SJ-2-2-08-0200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BE70A-S-18SJ-2-2-08-0200 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: