Part Details for BE70A-S-18SJ-N-2-08-0152 by Samtec Inc
Overview of BE70A-S-18SJ-N-2-08-0152 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for BE70A-S-18SJ-N-2-08-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BE70A-S-18SJ-N-2-08-0152-ND
|
DigiKey | 70 GHZ, BULLS EYE HIGH-PERFORMAN Lead time: 10 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BE70A-S-18SJ-N-2-0
|
Avnet Americas | 70 GHz, Bulls Eye High-Performance Test Asse - Bulk (Alt: BE70A-S-18SJ-N-2-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
601dd0d1df66d53c210c5fdb
|
Samtec | 70 GHz, Bulls Eye® High-Performance Test Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for BE70A-S-18SJ-N-2-08-0152
BE70A-S-18SJ-N-2-08-0152 CAD Models
BE70A-S-18SJ-N-2-08-0152 Part Data Attributes
|
BE70A-S-18SJ-N-2-08-0152
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BE70A-S-18SJ-N-2-08-0152
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | RF CONNECTOR | |
Connector Side2 | 1.85MM JACK | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |