Part Details for BE70A-S-18SP-2-2-16-0224 by Samtec Inc
Overview of BE70A-S-18SP-2-2-16-0224 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO6610-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPS5010-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for BE70A-S-18SP-2-2-16-0224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BE70A-S-18SP-2-2-16-0224-ND
|
DigiKey | 70 GHZ, BULLS EYE HIGH-PERFORMAN Lead time: 10 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BE70A-S-18SP-2-2-1
|
Avnet Americas | 70 GHz, Bulls Eye High-Performance Test Asse - Bulk (Alt: BE70A-S-18SP-2-2-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6220d9d66145ce1dd47e94f4
|
Samtec | 70 GHz, Bulls Eye® High-Performance Test Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for BE70A-S-18SP-2-2-16-0224
BE70A-S-18SP-2-2-16-0224 CAD Models
BE70A-S-18SP-2-2-16-0224 Part Data Attributes
|
BE70A-S-18SP-2-2-16-0224
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BE70A-S-18SP-2-2-16-0224
Samtec Inc
Cable Assembly, 16 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | RF CONNECTOR | |
Connector Side2 | STRAIGHT PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.224 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |