Part Details for BELRST125AMMO by Bel Fuse
Overview of BELRST125AMMO by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BELRST125AMMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0697-1250-02
|
Avnet Abacus | Fuse Subminiature 125mA 277VAC 64VDC Time Lag 2-Pin Through Hole Ammo Pack (Alt: 0697-1250-02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0697-1250-02
|
Avnet Asia | Fuse Subminiature 125mA 277VAC 64VDC Time Lag 2-Pin Through Hole Ammo Pack (Alt: 0697-1250-02) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1804 / $0.2032 | Buy Now |