Part Details for BERNTVW15 by Amphenol Corporation
Overview of BERNTVW15 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BERNTVW15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BERNTVW15
|
Avnet Americas | Connector Accessories Jam Nut Receptacle Protective Cap Olive Drab Cadmium Finish Shell Size 15 - Bulk (Alt: BERNTVW15) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-BERNTVW15
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 0 |
|
$144.5600 / $163.0500 | Order Now |
DISTI #
BERNTVW15
|
Avnet Abacus | Connector Accessories Jam Nut Receptacle Protective Cap Olive Drab Cadmium Finish Shell Size 15 (Alt: BERNTVW15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BERNTVW15
BERNTVW15 CAD Models
BERNTVW15 Part Data Attributes
|
BERNTVW15
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BERNTVW15
Amphenol Corporation
Connector Accessory, Protective Cover, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 15 |