Part Details for BERTVW11 by Amphenol Corporation
Overview of BERTVW11 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BERTVW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BERTVW11
|
Avnet Americas | Connector Accessories Protection Cap Shell Size 11 Olive Drab Cadmium Plated - Bulk (Alt: BERTVW11) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$62.0703 | Buy Now |
DISTI #
523-BERTVW11
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories TV JAM NUT CAP SIZE 11 OD CAD | 45 |
|
$71.7600 / $89.0500 | Buy Now |
DISTI #
BERTVW11
|
Avnet Abacus | Connector Accessories Protection Cap Shell Size 11 Olive Drab Cadmium Plated (Alt: BERTVW11) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BERTVW11
|
Avnet Asia | Connector Accessories Protection Cap Shell Size 11 Olive Drab Cadmium Plated (Alt: BERTVW11) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BERTVW11
BERTVW11 CAD Models
BERTVW11 Part Data Attributes
|
BERTVW11
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BERTVW11
Amphenol Corporation
Connector Accessory, Protective Cover, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |