Part Details for BEST-939 by Business Electronics Soldering Technologies (BEST)
Overview of BEST-939 by Business Electronics Soldering Technologies (BEST)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YCONNECT-IT-TPS-1L | Renesas Electronics Corporation | Best-in-class PROFINET IRT solution with lowest possible implementation effort. | |
R8A779A0DA01BA | Renesas Electronics Corporation | Best-in-Class R-Car V3U ASIL D System-on-Chip for Automated Driving | |
R8A779G | Renesas Electronics Corporation | Best-in-Class Deep Learning at Very Low Power, System-on-Chip for Automated Driving Level 2+ / Level 3 |
Price & Stock for BEST-939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BST-939VACUUMPEN
|
TME | Tool: vacuum pick and place device, SMD, L: 155mm, Ø: 11mm Min Qty: 1 | 280 |
|
$11.9000 / $12.6000 | Buy Now |