Part Details for BF025016WC10036BH1 by Vishay Intertechnologies
Overview of BF025016WC10036BH1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF025016WC10036BH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF025016WC10036BH1
|
Avnet Americas | Single Layer Ceramic Capacitor, 10 pF, 9 kV, ± 10%, R16, Screw - Bulk (Alt: BF025016WC10036BH1) Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |