Part Details for BF030-04A-B1-0600-0277-0600-LB by GCT Semiconductor Inc
Overview of BF030-04A-B1-0600-0277-0600-LB by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Price & Stock for BF030-04A-B1-0600-0277-0600-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9491
|
Newark | 4W, 2Mm Pitch Pin Hdr, Dil, Smt, Vert, W/Peg, Gf, T+R+C Rohs Compliant: Yes |Gct BF030-04A-B1-0600-0277-0600-LB RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 / $0.3200 | Buy Now |
DISTI #
2073-BF030-04A-B1-0600-0277-0600-LBCT-ND
|
DigiKey | 4POS, 2MM PITCH PIN HDR, DIL, SM Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2232 In Stock |
|
$0.1688 / $0.4400 | Buy Now |