Part Details for BF1210L012 by Lovato Electric Inc
Overview of BF1210L012 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF1210L012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188629
|
RS | 3P CONTACTOR 1N0 12A AC3 12VDC LOW C. | LOVATO Electric BF1210L012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$796.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.9000 / $205.0400 | Buy Now |
|
South Electronics | BF1210L012 | 0 |
|
RFQ |