Part Details for BF1810D012 by Lovato Electric Inc
Overview of BF1810D012 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF1810D012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890984
|
RS | Three-Pole Contactor, IEC 18A, DC Coil, 12V DC, 1NO Aux Contact | LOVATO Electric BF1810D012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$179.8800 / $224.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.5300 / $194.9800 | Buy Now |
DISTI #
BF1810D012
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 12VDC, 18A, BF Min Qty: 1 | 0 |
|
$85.4000 / $102.3200 | RFQ |