Part Details for BF18T2D125 by Lovato Electric Inc
Overview of BF18T2D125 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF18T2D125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890999
|
RS | Four-Pole Contactor, IEC 32A, DC Coil, 125V DC, 2NO/ 2NC | LOVATO Electric BF18T2D125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$209.5500 / $261.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$205.4400 / $220.1100 | Buy Now |
DISTI #
BF18T2D125
|
TME | Contactor: 4-pole, NC x2 + NO x2, 125VDC, 18A, BF, screw terminals Min Qty: 1 | 0 |
|
$82.2600 / $94.0100 | RFQ |