Part Details for BF230A by Siemens
Overview of BF230A by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF230A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71538464
|
RS | Circuit Breaker BLF GFCI 5mA 2P 240V 30A 10KA | Siemens BF230A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$701.0700 / $778.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$554.2700 / $586.6500 | Buy Now |